
Power contact assembly for discrete wire applications, featuring male gender and straight orientation. This crimp termination component is constructed from copper with gold plating, rated for 35A current. Designed for cable mounting, it accommodates wire gauges from 10AWG to 8AWG and has an insulation diameter of 5.59mm. Supplied in tape and reel packaging with a quantity of 1500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66253-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66253-6 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 7.11mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Length | 37.54mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Termination | Crimp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66253-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.