This cable mount contact is designed for power applications and features a 12-position configuration. It has a maximum wire gauge of 16AWG and a minimum of 12AWG, with a pitch of 2.54mm. The contact is plated with tin and lead, and is packaged in tape and reel quantities of 1500. The contact is not RoHS compliant and is not lead free.
TE Connectivity 66255-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 37.54mm |
| Mount | Cable |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Multimate XII |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66255-1 to view detailed technical specifications.
No datasheet is available for this part.