
Power contact assembly for cable mounting, featuring a straight, male configuration with a crimp termination. Constructed from copper with gold plating, this component supports a current rating of 35A and is designed for wire gauges from 14AWG to 12AWG. Its dimensions are 37.54mm in length, 6.09mm in height, and 5.58mm in depth, with an insulation diameter of 4.06mm. This RoHS compliant assembly is packaged on tape and reel for efficient production.
TE Connectivity 66255-6 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 37.54mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66255-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.