
Male contact assembly for power applications, featuring a straight, shielded, crimp termination design. Constructed from copper with silver plating, this component accommodates wire gauges from 16AWG to 12AWG and has an insulation diameter of 4.06mm. The assembly measures 37.54mm in length, 6.09mm in height, and 5.58mm in depth. Packaged on tape and reel, this RoHS and ELV compliant product is supplied in quantities of 1500.
TE Connectivity 66255-8 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Lead Free |
| Length | 37.54mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66255-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.