
Contact PIN 16 Size Crimp ST Cable Mount 12-16AWG T/R
Sign in to ask questions about the TE Connectivity 66256-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66256-4 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 40.71mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66256-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
