
Assembly tool for male power contacts, featuring a straight, shielded design with gold-plated copper construction. This crimp-style connector supports a single position for discrete wire applications, accommodating wire gauges from 10AWG to 8AWG. Rated for 35A, it offers a 5.59mm insulation diameter and a 7.11mm depth, with a 34.79mm length. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 66260-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66260-2 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Ground |
| Current Rating | 35A |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Length | 34.79mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66260-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
