
Power contact assembly for discrete wire applications, featuring a male, straight orientation with a crimp termination. This copper contact offers a 35A current rating and gold plating for enhanced conductivity. Designed for cable mounting, it accommodates wire gauges from 12AWG to 16AWG with a maximum insulation diameter of 4.06mm. RoHS compliant and lead-free, this assembly is supplied in a bag of 100 units.
Sign in to ask questions about the TE Connectivity 66261-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66261-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 35A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Lead Free |
| Length | 31.62mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66261-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.