
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 12-16AWG discrete wire, this male contact offers a 15A current rating and a 4.06mm insulation diameter. Constructed from copper with tin and lead plating, it is unshielded.
Sign in to ask questions about the TE Connectivity 66262-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66262-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Ground |
| Current Rating | 15A |
| Depth | 5.58mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 34.79mm |
| Mount | Cable |
| Number of Positions | 130 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66262-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.