
Male contact assembly for power applications, featuring a straight, unshielded orientation and crimp termination. Constructed with copper contacts plated in gold, this component supports discrete wire with a maximum gauge of 16AWG and a minimum of 12AWG. It is UL approved and RoHS compliant, designed for cable mounting with a length of 31.62mm, height of 6.27mm, and depth of 5.58mm. Insulation diameter is 0.165 inches, and it is packaged in bags of 100 units.
Sign in to ask questions about the TE Connectivity 66262-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66262-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Ground |
| Depth | 5.58mm |
| Gender | Male |
| Height | 6.27mm |
| Insulation Diameter | 0.165inch |
| Length | 31.62mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66262-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
