
Power contact pin, male, straight cable mount for signal and power applications. Features a 16 size crimp termination for discrete wire, accommodating 12-16AWG wire gauge. Constructed from copper with silver plating, this contact offers a 35A current rating and a maximum insulation diameter of 4.06mm. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 66262-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66262-4 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Ground |
| Current Rating | 35A |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 34.79mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66262-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
