
Power signal and ground contact pin for cable mounting. Features a straight orientation and crimp termination for 12-14 AWG discrete wire. Constructed from copper with tin plating, this male contact has a maximum insulation diameter of 4.06mm. Packaged in a bag of 100, this RoHS compliant component is unshielded.
Sign in to ask questions about the TE Connectivity 66262-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66262-5 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Ground |
| Depth | 5.58mm |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Length | 37.54mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66262-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
