
This female signal contact is made from brass with a gold and tin plating, suitable for wire gauges between 20AWG and 24AWG. It features a shielded design and crimp termination. The contact is compliant with ELV and RoHS regulations. It is available in a package quantity of 4000 and comes in a tape and reel packaging.
Sign in to ask questions about the TE Connectivity 66331-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66331-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66331-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.