
Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Reel
TE Connectivity 66331-6 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.