
Female signal connector for discrete wire applications, featuring brass contacts with gold and tin plating. Designed for 24-20 AWG wire, this straight, unshielded component offers a 0.1-inch insulation diameter and a 3.68mm depth. It is supplied in tape and reel packaging, with a package quantity of 4000 units.
Sign in to ask questions about the TE Connectivity 66331-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66331-7 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66331-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
