
Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 20-24AWG wire gauge range. Constructed from brass with gold plating for enhanced conductivity and durability. This component is RoHS compliant and ELV compliant, with a length of 27.1mm and an insulation diameter of 0.1 inch. Packaged in tape and reel for efficient handling.
Sign in to ask questions about the TE Connectivity 66332-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66332-6 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Metal, Gold |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66332-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
