
Male, straight, crimp-termination connector contact for signal and power applications. Features brass contact material with gold and tin plating, rated for 13A current. Designed for discrete wire with a gauge range of 24-20 AWG, accommodating an insulation diameter of 0.1 inch. This component is RoHS and ELV compliant, supplied on tape and reel in a package quantity of 4000.
Sign in to ask questions about the TE Connectivity 66332-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66332-7 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66332-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.