
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types, it accommodates wire gauges from 18AWG to 14AWG. Constructed from brass with bright tin and lead plating, this contact has a depth of 3.68mm and an insulation diameter of 0.1 inch. It is supplied in tape and reel packaging with a quantity of 4000.
Sign in to ask questions about the TE Connectivity 66358-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66358-6 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Contains Lead |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66358-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
