
Signal contact pin, 16 size, for cable mounting with straight orientation. Features brass contact material with gold plating, suitable for discrete wire/cable types from 14-18AWG. Operates within a temperature range of -55°C to 105°C, with a maximum insulation diameter of 0.1 inch. This male contact is designed for crimp termination and comes packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66359-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66359-5 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66359-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
