
Assembly tool for 50-position, straight, male signal connectors. Features brass contacts with gold and tin plating, suitable for 18-14 AWG discrete wire. Designed for cable mounting with a 2.54mm pitch and 3.68mm depth/height. This RoHS and ELV compliant component is supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 66359-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66359-9 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 3.68mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66359-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.