
Female signal connector for discrete wire applications, featuring brass contacts with 30µin gold plating. Designed for crimp termination, this straight, unshielded component supports wire gauges from 18AWG to 14AWG and an insulation diameter of 0.1 inch. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and packaged as 1000 loose pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66360-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.68mm |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66360-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
