
Female socket assembly for signal applications, featuring brass contacts with gold and tin plating. Rated for 13A, this straight, unshielded component mounts to cable via crimp termination. Designed for discrete wire with a gauge range of 14-18AWG, it operates between -55°C and 125°C. RoHS compliant and ELV compliant.
TE Connectivity 66360-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66360-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
