
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this contact accepts 20-24AWG wire gauges and has an insulation diameter of 0.1 inches. It boasts a 13A current rating and is constructed from brass with gold, tin, and lead plating. The contact measures 20.96mm in length, 3.68mm in depth, and 3.05mm in height.
TE Connectivity 66399-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66399-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
