
Assembly tool for male signal contacts, featuring brass construction with gold and tin plating. Designed for discrete wire termination with a crimp connection, supporting wire gauges from 24AWG to 20AWG. This straight, unshielded component operates within a temperature range of -55°C to 125°C, with a current rating of 13A. It is RoHS compliant and suitable for cable or panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66400-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66400-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66400-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
