
Male power terminal for signal applications, featuring brass contacts with gold and tin plating. Rated for 13A, this straight, unshielded component supports a wire gauge range of 20-24AWG for discrete wire types. It offers a wide operating temperature range from -55°C to 125°C and is designed for cable or panel mounting. This RoHS compliant terminal has a crimp termination and a depth and height of 3.68mm.
TE Connectivity 66400-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66400-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.