
Female socket contact for signal and power applications, featuring a straight, round shape with gold plating over nickel underplate for enhanced conductivity. This crimp-style contact supports wire gauges from 26 to 30 AWG, with a maximum current rating of 13A and an operating temperature range of -67°C to 221°C. Designed for wire-to-board connector systems, it is UL approved, RoHS compliant, and manufactured from brass.
TE Connectivity 66405-4 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 2.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 0.03inch |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 760nm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66405-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
