
Signal and power contact pin for wire-to-board applications. Features a straight, male, round contact shape with brass material and tin plating. Rated for 13A current, this 16-size contact is designed for crimp termination of discrete wires from 26-30AWG. Operating temperature range is -67°C to 221°C. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 66406-4 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Metal, Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 1.68mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.68mm |
| Insulation Diameter | 0.03inch |
| Lead Free | Not Applicable |
| Length | 27.56mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66406-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
