
Female power contact for signal applications, featuring brass construction with 15AU gold plating. This straight, crimp termination component supports wire gauges from 30 to 26 AWG and has an insulation diameter of 1.52mm. Operating temperature range is -55°C to 105°C, with a contact current rating of 35A. The component is UL approved, RoHS compliant, and carries a UL94 V-0 flammability rating.
TE Connectivity 66424-7 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 2.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.24mm |
| Insulation Diameter | 1.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66424-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
