
Female signal terminal for discrete wire, featuring a straight, cable mount orientation. This component utilizes brass contacts with gold and tin plating, supporting a 13A current rating. Designed for wire gauges from 30AWG to 26AWG, it offers a 1.52mm insulation diameter and a 20.96mm length. UL approved and RoHS compliant, this unshielded terminal is supplied in loose piece packaging.
TE Connectivity 66428-3 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.16mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66428-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
