
Female signal connector tool for assembly, featuring brass contacts with gold and tin plating. Designed for discrete wire termination with a crimp style, supporting wire gauges from 30AWG to 26AWG. Operates within a temperature range of -55°C to 105°C, with a current rating of 13A. This straight, unshielded, single-port component is RoHS compliant and suitable for signal circuit applications.
TE Connectivity 66428-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.16mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66428-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
