
Male signal contact for discrete wire termination, featuring a 2.54mm pitch and 1.52mm insulation diameter. This component is rated for 13A current and constructed from brass with gold and tin plating. Designed for straight, cable mounting with a Crimp termination method, it supports wire gauges from 26AWG to 30AWG. The contact is RoHS compliant and UL approved.
Sign in to ask questions about the TE Connectivity 66429-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66429-3 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.16mm |
| ELV | Compliant |
| Height | 2.16mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 27.56mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66429-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
