
Single-contact, female power connector receptacle with a straight, through-hole mount orientation. Features brass contacts with silver and gold plating, rated for 35A and 250V. The black housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C. This RoHS compliant component is designed for solder termination.
TE Connectivity 6643264-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 35A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICCON, Elcon |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6643264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.