Two Piece Power Connectors For Power Supplies
TE Connectivity 6643282-1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 192 |
| Packaging | Cut Tape |
| Series | EFJ-N |
| RoHS | Compliant |
No datasheet is available for this part.