
Female header receptacle for board-to-board applications, featuring a 2.5mm pitch and 10 positions, including 2 power and 8 signal contacts. This straight, through-hole mount component offers a 35A contact current rating with gold and tin plated bronze contacts. Designed for 0.062-inch card thickness and 0.125-inch PCB thickness, it boasts a 15mm height and UL94 V-0 flammability rating. The black glass-filled housing ensures robust performance, with ELV and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6643460-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Elcon Crown Edge |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6643460-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
