Checking distributor stock and pricing after the page loads.
TE Connectivity 6645401-1 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.