This backplane connector features a flammability rating of UL94 V-0 and is RoHS compliant. It has 10 columns and 60 positions, with 6 rows, and is packaged in bulk. The connector has a resistance of 6R and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6645402-1 technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.