Vertical, board-to-board power connector with 76 positions, including 7 power and 66 signal contacts. Features a 2.5mm pitch and 35A contact current rating with gold/tin plating on bronze contacts. Operates from -40°C to 125°C, with a UL94 V-0 flammability rating. Through-hole mounting and vertical PCB orientation ensure secure integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6646317-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 76 |
| Number of Power Positions | 7 |
| Number of Rows | 3 |
| Number of Signal Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 3.05um |
| RoHS Compliant | Yes |
| Row Spacing | 0.098mm |
| Sealable | No (Without) |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6646317-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.