Conn Power HDR 5Power/6Signal POS Solder RA Thru-Hole 56 Terminal 1 Port
TE Connectivity 6646721-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Positions Loaded | 11 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.