CONN HEADER HOT-PLUG 60POS PCB
Sign in to ask questions about the TE Connectivity 6646727-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6646727-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 108 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLATPAQ |
| Tail Length | 4.95mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6646727-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.