
Right-angle, through-hole mounted power connector with 64 positions, featuring 2 power contacts and 24 signal contacts. Contacts are brass with gold and tin plating, rated for 35A. The black housing is UL94 V-0 flammability rated and operates from -40°C to 125°C. This board-to-board connector system offers solder termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6648000-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6648000-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Power Positions | 2 |
| Number of Rows | 3 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098mm |
| Sealable | No (Without) |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648000-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.