Power contact pin, male gender, designed for press-fit termination. Features a copper alloy contact material with silver plating, rated for 50A continuous current and a maximum of 120A. This straight, unshielded pin has a length of 22.76mm, depth and height of 9.53mm, and is suitable for 8AWG wire/cable. RoHS and ELV compliant, it mounts vertically through-hole on a PCB and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6648221-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6648221-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 50A |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Male |
| Height | 9.53mm |
| Length | 22.76mm |
| Max Current Rating | 120A |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | Rapid Lock, Elcon |
| Shielding | Unshielded |
| Termination | Swage |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648221-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
