
TE Connectivity 6648222-1 technical specifications.
| Circuit Application | Power |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 115A |
| ELV | Compliant |
| Height | 9.53mm |
| Lead Free | Not Applicable |
| Length | 22.76mm |
| Max Current Rating | 120A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | Rapid Lock, Elcon |
| Termination | Swage |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648222-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
