Power contact pin for cable mounting, featuring a screw termination and 4AWG wire/cable gauge. Constructed from copper alloy with silver plating, this male, straight orientation contact offers a current rating of 115A, with a maximum rating of 120A. Dimensions include a depth of 9.53mm, height of 9.53mm, and length of 17.98mm. This component is part of the Rapid Lock and Elcon series.
TE Connectivity 6648224-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 115A |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Male |
| Height | 9.53mm |
| Lead Free | Not Applicable |
| Length | 17.98mm |
| Max Current Rating | 120A |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| Series | Rapid Lock, Elcon |
| Termination | Screw |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6648224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.