TE Connectivity 6648226-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Current Rating | 145A |
| ELV | Compliant |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | Rapid Lock, Elcon |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
