
This female contact is made of copper alloy and features a gold plating. It has a current rating of 145A and is designed for socket mount applications with a right angle orientation. The contact is compliant with ELV standards and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 200 pieces per package.
TE Connectivity 6648234-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 145A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Socket |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Series | Elcon Crown, Rapid Lock |
| Termination | Crimp |
| Width | 15.54mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648234-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.