Right-angle cable mount signal and power contact for wire-to-bus bar connector systems. Features a copper alloy contact with gold plating, rated for 115A maximum current and 250V operating supply voltage. Designed for 4AWG wire/cable gauge with a crimp termination. Constructed with a black thermoplastic insulator and housing, achieving UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 6648236-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 115A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Max Current Rating | 115A |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Rapid Lock, Elcon |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 13.08mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648236-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
