This cable mount contact is designed for high-current applications, with a current rating of 115A. It features a copper alloy contact material and gold plating for reliable connections. The contact is UL94 V-0 flammability rated and RoHS compliant. The contact is mounted to a cable and has a right-angle orientation. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 115A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 100 |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | Rapid Lock, Elcon |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 13.08mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |