Right angle, cable mount signal and power connector for wire-to-bus bar applications. Features a 1-position, 1-terminal, 1-port design with a copper alloy contact plated in gold. Rated for 145A maximum current and 250V operating supply voltage, utilizing a crimp termination for 2AWG wire. Constructed with a thermoplastic insulator and housing, this unshielded connector is UL94 V-0 flammability rated and ELV compliant.
TE Connectivity 6648238-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 145A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 145A |
| Mount | Cable |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Sealable | No (Without) |
| Series | Rapid Lock, Elcon |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 16.25mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648238-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
