Signal and power contact pin for wire-to-bus bar connector systems. Features a gold-plated copper alloy contact with a 115A current rating and 0.25um plating thickness. Designed for right-angle cable mounting with a 6AWG wire/cable gauge. Constructed with a black thermoplastic insulator and exhibits UL94 V-0 flammability rating.
TE Connectivity 6648239-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 115A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 27.39mm |
| Max Current Rating | 115A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| Series | Rapid Lock |
| Termination | Crimp |
| Width | 0.5inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648239-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
