
Contact SKT 4 Size RA Cable Mount 4AWG Box
TE Connectivity 6648239-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 115A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| Series | Elcon Crown, Rapid Lock |
| Termination | Crimp |
| Width | 0.5inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648239-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.