
Power contact, female, straight orientation, designed for cable mounting with a crimp termination. Features a 200A current rating and operates within a temperature range of -67°C to 221°C. Constructed from copper alloy with gold and silver plating over a nickel underplate, offering 1um plating thickness. Suitable for 0AWG wire/cable gauge and packaged in a bag of 100 units. RoHS compliant.
Sign in to ask questions about the TE Connectivity 6648428-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6648428-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 200A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Power |
| Current Rating | 200A |
| Depth | 13.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 13.2mm |
| Length | 32.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating Thickness | 1um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648428-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
